MICROCHIP ATMEGA32U4-MUR
| Manufacturer | |
| MPN | ATMEGA32U4-MUR |
| LCSC Part # | C45874 |
| Packaging | VQFN-44-EP(7x7) |
| Customer # | |
| Key Attributes | High Performance, Low Power AVR 8-Bit Microcontroller with USB 2.0 Device Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-44-EP(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-44-EP(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ATmega16U4/ATmega32U4 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega16U4/ATmega32U4 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR 8-Bit Microcontroller
- Advanced RISC Architecture – 135 Powerful Instructions – Most Single Clock Cycle Execution – 32x8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16 MHz – On-Chip 2-cycle Multiplier
- Non-volatile Program and Data Memories – 16/32K Bytes of In-System Self-Programmable Flash (ATmega16U4/ATmega32U4) – 1.25/2.5K Bytes Internal SRAM (ATmega16U4/ATmega32U4) – 512Bytes/1K Bytes Internal EEPROM (ATmega16U4/ATmega32U4) – Write/Erase Cycles: 10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃, 100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation All supplied parts are preprogramed with a default USB bootloader – Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Extensive On-chip Debug Support – Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- USB 2.0 Full-speed/Low Speed Device Module with Interrupt on Transfer Completion – Complies fully with Universal Serial Bus Specification Rev 2.0 – Supports data transfer rates up to 12 Mbit/s and 1.5 Mbit/s – Endpoint 0 for Control Transfers: up to 64-bytes – 6 Programmable Endpoints with IN or Out Directions and with Bulk, Interrupt or Isochronous Transfers – Configurable Endpoints size up to 256 bytes in double bank mode – Fully independent 832 bytes USB DPRAM for endpoint memory allocation – Suspend/Resume Interrupts – CPU Reset possible on USB Bus Reset detection – 48 MHz from PLL for Full-speed Bus Operation – USB Bus Connection/Disconnection on Microcontroller Request – Crystal-less operation for Low Speed mode
- Peripheral Features – On-chip PLL for USB and High Speed Timer: 32 up to 96 MHz operation – One 8-bit Timer/Counter with Separate Prescaler and Compare Mode – Two 16-bit Timer/Counter with Separate Prescaler, Compare- and Capture Mode – One 10-bit High-Speed Timer/Counter with PLL (64 MHz) and Compare Mode – Four 8-bit PWM Channels – Four PWM Channels with Programmable Resolution from 2 to 16 Bits – Six PWM Channels for High Speed Operation, with Programmable Resolution from 2 to 11 Bits – Output Compare Modulator – 12-channels, 10-bit ADC (features Differential Channels with Programmable Gain) – Programmable Serial USART with Hardware Flow Control – Master/Slave SPI Serial Interface – Byte Oriented 2-wire Serial Interface – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change – On-chip Temperature Sensor
- Special Microcontroller Features – Power-on Reset and Programmable Brown-out Detection – Internal 8 MHz Calibrated Oscillator – Internal clock prescaler & On-the-fly Clock Switching (Int RC / Ext Osc) – External and Internal Interrupt Sources – Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and Packages – All I/O combine CMOS outputs and LVTTL inputs – 26 Programmable I/O Lines
- Operating Voltages – 2.7 - 5.5V Operating temperature – Industrial (-40℃ to +85℃)
- Maximum Frequency – 8 MHz at 2.7V - Industrial range – 16 MHz at 4.5V - Industrial range
In-Stock: 106
106 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.4934 | $ 10.49 |
| 10+ | $ 9.0168 | $ 90.17 |
| 30+ | $ 8.116 | $ 243.48 |
| 100+ | $ 7.3615 | $ 736.15 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-44-EP(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-44-EP(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ATmega16U4/ATmega32U4 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega16U4/ATmega32U4 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR 8-Bit Microcontroller
- Advanced RISC Architecture – 135 Powerful Instructions – Most Single Clock Cycle Execution – 32x8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16 MHz – On-Chip 2-cycle Multiplier
- Non-volatile Program and Data Memories – 16/32K Bytes of In-System Self-Programmable Flash (ATmega16U4/ATmega32U4) – 1.25/2.5K Bytes Internal SRAM (ATmega16U4/ATmega32U4) – 512Bytes/1K Bytes Internal EEPROM (ATmega16U4/ATmega32U4) – Write/Erase Cycles: 10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃, 100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation All supplied parts are preprogramed with a default USB bootloader – Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Extensive On-chip Debug Support – Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- USB 2.0 Full-speed/Low Speed Device Module with Interrupt on Transfer Completion – Complies fully with Universal Serial Bus Specification Rev 2.0 – Supports data transfer rates up to 12 Mbit/s and 1.5 Mbit/s – Endpoint 0 for Control Transfers: up to 64-bytes – 6 Programmable Endpoints with IN or Out Directions and with Bulk, Interrupt or Isochronous Transfers – Configurable Endpoints size up to 256 bytes in double bank mode – Fully independent 832 bytes USB DPRAM for endpoint memory allocation – Suspend/Resume Interrupts – CPU Reset possible on USB Bus Reset detection – 48 MHz from PLL for Full-speed Bus Operation – USB Bus Connection/Disconnection on Microcontroller Request – Crystal-less operation for Low Speed mode
- Peripheral Features – On-chip PLL for USB and High Speed Timer: 32 up to 96 MHz operation – One 8-bit Timer/Counter with Separate Prescaler and Compare Mode – Two 16-bit Timer/Counter with Separate Prescaler, Compare- and Capture Mode – One 10-bit High-Speed Timer/Counter with PLL (64 MHz) and Compare Mode – Four 8-bit PWM Channels – Four PWM Channels with Programmable Resolution from 2 to 16 Bits – Six PWM Channels for High Speed Operation, with Programmable Resolution from 2 to 11 Bits – Output Compare Modulator – 12-channels, 10-bit ADC (features Differential Channels with Programmable Gain) – Programmable Serial USART with Hardware Flow Control – Master/Slave SPI Serial Interface – Byte Oriented 2-wire Serial Interface – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change – On-chip Temperature Sensor
- Special Microcontroller Features – Power-on Reset and Programmable Brown-out Detection – Internal 8 MHz Calibrated Oscillator – Internal clock prescaler & On-the-fly Clock Switching (Int RC / Ext Osc) – External and Internal Interrupt Sources – Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and Packages – All I/O combine CMOS outputs and LVTTL inputs – 26 Programmable I/O Lines
- Operating Voltages – 2.7 - 5.5V Operating temperature – Industrial (-40℃ to +85℃)
- Maximum Frequency – 8 MHz at 2.7V - Industrial range – 16 MHz at 4.5V - Industrial range
C45874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



