LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20R033JTE product image
  • RTT20R033JTE thumbnail 1
  • RTT20R033JTE thumbnail 2
  • RTT20R033JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20R033JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20R033JTE
LCSC Part #
C458739
Packaging
2010
Customer #
Key Attributes
RES 33mΩ ±5% 750mW 2010
Datasheetpdf iconRALEC RTT20R033JTE
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0389$ 0.78
200+$ 0.0308$ 6.16
600+$ 0.0263$ 15.78
4,000+$ 0.0236$ 94.40
8,000+$ 0.0213$ 170.40
20,000+$ 0.0201$ 402.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance33mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece