LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT06R014JTP product image
  • RTT06R014JTP thumbnail 1
  • RTT06R014JTP thumbnail 2
  • RTT06R014JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT06R014JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT06R014JTP
LCSC Part #
C458738
Packaging
1206
Customer #
Key Attributes
RES 14mΩ ±5% 250mW 1206
Datasheetpdf iconRALEC RTT06R014JTP
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0091$ 0.46
500+$ 0.0071$ 3.55
1,500+$ 0.006$ 9.00
5,000+$ 0.0049$ 24.50
25,000+$ 0.0043$ 107.50
50,000+$ 0.004$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Power(Watts)250mW
Resistance14mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece