LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT05R140FTP product image
  • RTT05R140FTP thumbnail 1
  • RTT05R140FTP thumbnail 2
  • RTT05R140FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT05R140FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT05R140FTP
LCSC Part #
C458712
Packaging
0805
Customer #
Key Attributes
RES 140mΩ ±1% 125mW 0805
Datasheetpdf iconRALEC RTT05R140FTP
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
5,000+$ 0.0024$ 12.00
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0805
Power(Watts)125mW
Resistance140mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece