LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT12R18JTP product image
  • RTT12R18JTP thumbnail 1
  • RTT12R18JTP thumbnail 2
  • RTT12R18JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT12R18JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT12R18JTP
LCSC Part #
C458702
Packaging
1210
Customer #
Key Attributes
RES 180mΩ ±5% 500mW 1210
Datasheetpdf iconRALEC RTT12R18JTP
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0116$ 5.80
1,500+$ 0.0099$ 14.85
5,000+$ 0.0088$ 44.00
25,000+$ 0.0079$ 197.50
50,000+$ 0.0074$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1210
Power(Watts)500mW
Resistance180mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece