TI MAX3232CDR
| Manufacturer | |
| MPN | MAX3232CDR |
| LCSC Part # | C45843 |
| Packaging | SOP-16-150mil |
| Customer # | |
| Key Attributes | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With ±15-kV ESD Protection |
| Datasheet | TI MAX3232CDR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-16-150mil | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-16-150mil | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
The MAX3232 device consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection terminal to terminal (serialport connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at data signaling rates up to 250 kbit/s and a maximum of 30-V/μs driver output slew rate.
Features
- RS-232 Bus-Terminal ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
- Meets or Exceeds the Requirements of TIA/EIA 232-F and ITU V.28 Standards
- Operates With 3-V to 5.5-V Vcc Supply
- Operates up to 250 kbit/s
- Two Drivers and Two Receivers
- Low Supply Current: 300 μA Typical
- External Capacitors: 4×0.1 μF
- Accepts 5-V Logic Input With 3.3-V Supply
- Alternative High-Speed Terminal-Compatible Devices (1 Mbit/s) SN65C3232 (-40°C to 85°C), SN75C3232 (0°C to 70°C)
Applications
- Battery-Powered Systems
- PDAs
- Notebooks
- Laptops
- Palmtop PCs
- Hand-Held Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-16-150mil | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-16-150mil | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
The MAX3232 device consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection terminal to terminal (serialport connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at data signaling rates up to 250 kbit/s and a maximum of 30-V/μs driver output slew rate.
Features
- RS-232 Bus-Terminal ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
- Meets or Exceeds the Requirements of TIA/EIA 232-F and ITU V.28 Standards
- Operates With 3-V to 5.5-V Vcc Supply
- Operates up to 250 kbit/s
- Two Drivers and Two Receivers
- Low Supply Current: 300 μA Typical
- External Capacitors: 4×0.1 μF
- Accepts 5-V Logic Input With 3.3-V Supply
- Alternative High-Speed Terminal-Compatible Devices (1 Mbit/s) SN65C3232 (-40°C to 85°C), SN75C3232 (0°C to 70°C)
Applications
- Battery-Powered Systems
- PDAs
- Notebooks
- Laptops
- Palmtop PCs
- Hand-Held Equipment
C45843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



