PowTech(CR-PowTech(Shanghai)) PT4123EEESH
| Manufacturer | PowTech(CR-PowTech(Shanghai))Asian Brands |
| MPN | PT4123EEESH |
| LCSC Part # | C458270 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Buck 1 6A 6V~60V ESOP-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PowTech(CR-PowTech(Shanghai)) | |
| Packaging | ESOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 6A | |
| Voltage - Input(DC) | 6V~60V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PT4123E is a step-down constant current driver operating in continuous inductor current conduction mode, designed to drive one or more series-connected LEDs. The PT4123E input voltage range spans from 6V to 60V, with an adjustable output current of up to 6A. Depending on the input voltage and external components, the PT4123E can drive LEDs up to tens of watts.
The PT4123E integrates an internal power switch, uses high-side current sensing to set the average LED current, and accepts both analog dimming and wide-range PWM dimming via the DIM pin. When the DIM voltage falls below 0.3V, the power switch turns off and the PT4123E enters a standby state with extremely low operating current.
Features
- Minimal external components
- Wide input voltage range: 6V to 60V
- Maximum output current of 6A
- LED switching, analog dimming, and PWM dimming via DIM pin
- Operating frequency up to 1MHz
- 5% output current accuracy
- Natural protection against LED open circuit
- Efficiency up to 97%
- Adjustable output constant current control
- Over-temperature current foldback
- ESOP8 package with enhanced thermal dissipation for high-power driving
- RoHS compliant
Applications
- Low-voltage LED spotlights replacing halogen lamps
- Automotive LED lighting
- LED backup lights
- LED signal lights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4914 | $ 0.49 |
| 10+ | $ 0.3585 | $ 3.59 |
| 30+ | $ 0.2921 | $ 8.76 |
| 100+ | $ 0.2256 | $ 22.56 |
| 500+ | $ 0.1855 | $ 92.75 |
| 1,000+ | $ 0.1654 | $ 165.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PowTech(CR-PowTech(Shanghai)) | |
| Packaging | ESOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 6A | |
| Voltage - Input(DC) | 6V~60V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PT4123E is a step-down constant current driver operating in continuous inductor current conduction mode, designed to drive one or more series-connected LEDs. The PT4123E input voltage range spans from 6V to 60V, with an adjustable output current of up to 6A. Depending on the input voltage and external components, the PT4123E can drive LEDs up to tens of watts.
The PT4123E integrates an internal power switch, uses high-side current sensing to set the average LED current, and accepts both analog dimming and wide-range PWM dimming via the DIM pin. When the DIM voltage falls below 0.3V, the power switch turns off and the PT4123E enters a standby state with extremely low operating current.
Features
- Minimal external components
- Wide input voltage range: 6V to 60V
- Maximum output current of 6A
- LED switching, analog dimming, and PWM dimming via DIM pin
- Operating frequency up to 1MHz
- 5% output current accuracy
- Natural protection against LED open circuit
- Efficiency up to 97%
- Adjustable output constant current control
- Over-temperature current foldback
- ESOP8 package with enhanced thermal dissipation for high-power driving
- RoHS compliant
Applications
- Low-voltage LED spotlights replacing halogen lamps
- Automotive LED lighting
- LED backup lights
- LED signal lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



