Nexperia PMEG2005ELD,315
| Manufacturer | |
| MPN | PMEG2005ELD,315 |
| LCSC Part # | C458210 |
| Packaging | SOD-882D |
| Customer # | |
| Key Attributes | 1 Independent 20V 500mV@500mA 500mA SOD-882D Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 500mV@500mA | |
| Reverse Leakage Current (Ir) | 30uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 500mV@500mA | |
| Reverse Leakage Current (Ir) | 30uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
In-Stock: 8,940
8,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0927 | $ 0.46 |
| 50+ | $ 0.0743 | $ 3.72 |
| 150+ | $ 0.0651 | $ 9.77 |
| 500+ | $ 0.0582 | $ 29.10 |
| 2,500+ | $ 0.0526 | $ 131.50 |
| 5,000+ | $ 0.0499 | $ 249.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 500mV@500mA | |
| Reverse Leakage Current (Ir) | 30uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 500mV@500mA | |
| Reverse Leakage Current (Ir) | 30uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
C458210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMEG2005EL,315 | Nexperia | SOD-882 | 8,075 | $ 0.0949 | ||
| MSK4010D | Shikues | SOD-882 | 9,660 | $ 0.0355 | ||
| PMEG3005EL,315 | Nexperia | SOD-882 | 11,850 | $ 0.1508 | ||
| LMBR4010BST5G | LRC | SOD-882 | 8,880 | $ 0.0271 | ||
| LRB551BS-30BT5G | LRC | SOD-882B | 9,060 | $ 0.0409 | ||
| LRB551BS-30T5G | LRC | SOD-882 | 940 | $ 0.029 | ||
| PMEG3005ELD,315 | Nexperia | SOD-882D | 6,195 | $ 0.3316 | ||
| PMEG3005EL-QYL | Nexperia | DFN1006-2 | 0 | $ 0.1105 | ||
| PMEG2005AEL,315 | Nexperia | SOD-882 | 0 | $ 0.0655 | ||
| PMEG2005AEL-QYL | Nexperia | SOD-882 | 0 | $ 0.2307 |



