LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7799BRUZ product image
  • AD7799BRUZ thumbnail 1
  • AD7799BRUZ thumbnail 2
  • AD7799BRUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7799BRUZRoHS

Manufacturer
MPN
AD7799BRUZ
LCSC Part #
C458121
Packaging
TSSOP-16
Customer #
Key Attributes
3-Channel, Low Noise, Low Power, 16-/24-Bit, ∑-△ ADC with On-Chip In-Amp
Datasheetpdf iconADI AD7799BRUZ
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.622$ 13.62
10+$ 12.0807$ 120.81
30+$ 10.2071$ 306.21
100+$ 9.4186$ 941.86
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~5.25V
Number of Channels3
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency64kHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter;Auto calibration
Resolution(Bits)470Hz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The AD7798/AD7799 are low power, low noise, complete analog front ends for high precision measurement applications. The AD7798/AD7799 contains a low noise, 16-/24-bit ∑-∆ ADC with three differential analog inputs. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the rms noise is 27 nV for the AD7799 and 40 nV for the AD7798 when the update rate equals 4.17 Hz. On-chip features include a low-side power switch, reference detect, programmable digital output pins, burnout currents, and an internal clock oscillator. The output data rate from the part is software-programmable and can be varied from 4.17 Hz to 470 Hz. The part operates with a power supply from 2.7 V to 5.25 V. The AD7798 consumes a current of 300 μA typical, whereas the AD7799 consumes 380 μA typical. Both devices are housed in a 16-lead TSSOP package.

Features

AI Translation
  • RMS noise: 27 nV at 4.17 Hz (AD7799), 65 nV at 16.7 Hz (AD7799), 40 nV at 4.17 Hz (AD7798), 85 nV at 16.7 Hz (AD7798)
  • Current: 380 μA typical
  • Power-down: 1 μA maximum
  • Low noise, programmable gain, instrumentation amp
  • Update rate: 4.17 Hz to 470 Hz
  • 3 differential inputs
  • Internal clock oscillator
  • Simultaneous 50 Hz/60 Hz rejection
  • Reference detect
  • Low-side power switch
  • Programmable digital outputs
  • Burnout currents
  • Power supply: 2.7 V to 5.25 V
  • -40°C to +105°C temperature range
  • Independent interface power supply
  • 16-lead TSSOP package

Applications

AI Translation
  • Weigh scales
  • Pressure measurement
  • Strain gauge transducers
  • Gas analysis
  • Industrial process control
  • Instrumentation
  • Portable instrumentation
  • Blood analysis
  • Smart transmitters
  • Liquid/gas chromotography
  • 6-digit DVM