Chau Light ZOS-T1302-02-F(ZD)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZOS-T1302-02-F(ZD) |
| LCSC Part # | C457836 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 5mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Slot Width | 5mm | |
| Height | 10mm | |
| Slit Width | 0.8mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Slot Width | 5mm | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.8mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZOS-T1302-02-F(ZD) consists of an infrared emitting diode and an NPN silicon phototransistor, mounted side by side on a converging optical axis within a black thermoplastic housing. The phototransistor receives radiation only from the IR emitter under normal conditions. However, when an object is placed in between, the phototransistor cannot receive the radiation.
Features
AI Translation
- High reliability, high radiant intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak emission wavelength λp = 940nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers, non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1175 | $ 0.59 |
| 50+ | $ 0.0926 | $ 4.63 |
| 150+ | $ 0.0818 | $ 12.27 |
| 500+ | $ 0.0724 | $ 36.20 |
| 2,500+ | $ 0.0649 | $ 162.25 |
| 5,000+ | $ 0.0611 | $ 305.50 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Slot Width | 5mm | |
| Height | 10mm | |
| Slit Width | 0.8mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Slot Width | 5mm | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.8mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZOS-T1302-02-F(ZD) consists of an infrared emitting diode and an NPN silicon phototransistor, mounted side by side on a converging optical axis within a black thermoplastic housing. The phototransistor receives radiation only from the IR emitter under normal conditions. However, when an object is placed in between, the phototransistor cannot receive the radiation.
Features
AI Translation
- High reliability, high radiant intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak emission wavelength λp = 940nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers, non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
C457836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



