LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FPF1320UCX product image
  • FPF1320UCX thumbnail 1
  • FPF1320UCX thumbnail 2
  • FPF1320UCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FPF1320UCXRoHS

Manufacturer
MPN
FPF1320UCX
LCSC Part #
C457734
Packaging
WLCSP-6(1x1.7)
Customer #
Key Attributes
Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking
Datasheetpdf icononsemi FPF1320UCX
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8869$ 0.89
10+$ 0.7109$ 7.11
30+$ 0.6228$ 18.68
100+$ 0.5364$ 53.64
500+$ 0.4842$ 242.10
1,000+$ 0.4565$ 456.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
Manufactureronsemi
PackagingWLCSP-6(1x1.7)
Operating Temperature-40℃~+85℃
FeaturesReverse current blocking;Soft-start
number of channels2
Control Input LogicActive High
Maximum Continuous Current1.5A
RDS(on)50mΩ
Operating Voltage1.5V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FPF1320/21 is a Dual-Input Single-Output (DISO) load switch consisting of two sets of slew -rate controlled, low on-resistance, P-channel MOSFET switches and integrated analog features. The slew -rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on the power rails. The input voltage range operates from 1.5 V to 5.5 V to align with the requirements of low -voltage portable device power rails. FPF1320/21 performs seamless power-source transitions between two input power rails using the SEL pin with advanced break - before - make operation. FPF1320/21 has a TRCB function to block unwanted reverse current from output to input during ON/OFF states. The switch is controlled by logic inputs of the SEL and EN pins, which are capable of interfacing directly with low -voltage control signals (GPIO). FPF1321 has 65 Ω on - chip load resistor for output quick discharge when EN is LOW.

Features

AI Translation
  • DISO Load Switches
  • Input Supply Operating Range: 1.5 V ~ 5.5 V
  • R o N ~ 50 mΩ at V₁ₙ = 3.3 V Per Channel (Typical)
  • True Reverse - Current Blocking (TRCB)
  • Fixed Slew Rate Controlled 130 μs for < 1 μF Cₒᵤₜ
  • I_SW: 1.5 A Per Channel (Maximum)
  • Quick Discharge Feature on FPF1321
  • Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements
  • ESD Protected:
    • Human Body Model: > 6 kV
    • Charged Device Model: > 1.5 kV
    • IEC 61000 - 4 - 2 Air Discharge: > 15 kV
    • IEC 61000 - 4 - 2 Contact Discharge: > 8 kV

Applications

AI Translation
  • Smart phones / Tablet PCs
  • Portable Devices Near Field Communication (NFC) Capable SIM Card Power Supply