onsemi NCP1336BDR2G
| Manufacturer | |
| MPN | NCP1336BDR2G |
| LCSC Part # | C457724 |
| Packaging | SOIC-13 |
| Customer # | |
| Key Attributes | Quasi-Resonant Current Mode Controller for High Power Universal off-Line Supplies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-13 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 500mA;800mA | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 9V~28V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1336 hosts a high−performance circuitry aimed to powering quasi−resonant converters. Capitalizing on a novel valley−lockout system, the controller shifts gears and reduces the switching frequency as the power loading becomes lighter. This results in a stable operation despite switching events always occurring in the drain−source valley. This system works down to the 4th valley and toggles to a variable frequency mode beyond, ensuring an excellent standby power performance. The controller takes benefit of a high−voltage start−up current source to provide a quick and lossless power−on sequence. To improve the safety in overload situations, the controller includes an Over Power Protection circuit which clamps the delivered power at high−line. Safety−wise, an adjustable timer relies on the feedback voltage to detect a fault. On version B, this fault triggers a triple−hiccup on the VCC pin which naturally reduces the average input power drawn by the converter. On version A, when a fault is detected, the controller is latched−off. Particularly well suited for adapter applications, the controller features two latch inputs: one dedicated to Over Temperature protection (OTP) which offers an easy means to connect a pull−down temperature sensor like an NTC, and a second one more classical that can be used to perform an accurate Over Voltage Protection. Finally, a brownout pin which stops the circuit operation in presence of a low mains condition is included.
Features
- Quasi−Resonant Peak Current−Mode Control Operation
- Valley Switching Operation with Valley−Lockout for Noise−Immune Operation
- Internal 5 ms Soft−Start
- Loss−Free Adjustable Over Power Protection
- Auto−Recovery or Latched Internal Output Short− Circuit Protection
- Adjustable Timer for Improved Short−Circuit Protection
- Overvoltage and Overtemperature Protection Inputs
- Brownout Input
- -500 mA/+800 mA Peak Current Source/Sink Capability
- Internal Temperature Shutdown
- Direct Optocoupler Connection
- 3 s Blanking Delay to Ignore Leakage Ringing at Turn−Off
- Extremely Low No−Load and Standby Power
- SO14 Package
- These are Pb−Free Devices
- This Device uses Halogen−Free Molding Compound
Applications
- High Power ac−dc Converters for TVs, Set−Top Boxes etc
- Offline Adapters for Notebooks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7508 | $ 0.75 |
| 10+ | $ 0.5666 | $ 5.67 |
| 30+ | $ 0.4753 | $ 14.26 |
| 100+ | $ 0.384 | $ 38.40 |
| 500+ | $ 0.3035 | $ 151.75 |
| 1,000+ | $ 0.274 | $ 274.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-13 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 500mA;800mA | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 9V~28V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1336 hosts a high−performance circuitry aimed to powering quasi−resonant converters. Capitalizing on a novel valley−lockout system, the controller shifts gears and reduces the switching frequency as the power loading becomes lighter. This results in a stable operation despite switching events always occurring in the drain−source valley. This system works down to the 4th valley and toggles to a variable frequency mode beyond, ensuring an excellent standby power performance. The controller takes benefit of a high−voltage start−up current source to provide a quick and lossless power−on sequence. To improve the safety in overload situations, the controller includes an Over Power Protection circuit which clamps the delivered power at high−line. Safety−wise, an adjustable timer relies on the feedback voltage to detect a fault. On version B, this fault triggers a triple−hiccup on the VCC pin which naturally reduces the average input power drawn by the converter. On version A, when a fault is detected, the controller is latched−off. Particularly well suited for adapter applications, the controller features two latch inputs: one dedicated to Over Temperature protection (OTP) which offers an easy means to connect a pull−down temperature sensor like an NTC, and a second one more classical that can be used to perform an accurate Over Voltage Protection. Finally, a brownout pin which stops the circuit operation in presence of a low mains condition is included.
Features
- Quasi−Resonant Peak Current−Mode Control Operation
- Valley Switching Operation with Valley−Lockout for Noise−Immune Operation
- Internal 5 ms Soft−Start
- Loss−Free Adjustable Over Power Protection
- Auto−Recovery or Latched Internal Output Short− Circuit Protection
- Adjustable Timer for Improved Short−Circuit Protection
- Overvoltage and Overtemperature Protection Inputs
- Brownout Input
- -500 mA/+800 mA Peak Current Source/Sink Capability
- Internal Temperature Shutdown
- Direct Optocoupler Connection
- 3 s Blanking Delay to Ignore Leakage Ringing at Turn−Off
- Extremely Low No−Load and Standby Power
- SO14 Package
- These are Pb−Free Devices
- This Device uses Halogen−Free Molding Compound
Applications
- High Power ac−dc Converters for TVs, Set−Top Boxes etc
- Offline Adapters for Notebooks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



