onsemi LM321SN3T1G
| Manufacturer | |
| MPN | LM321SN3T1G |
| LCSC Part # | C457686 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Single Channel Operational Amplifier |
| Description | 1 300uV 400V/ms 500nA 100dB 250uA 750kHz TSOP-5-1.5mm Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,645
15,645
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1036 | $ 0.52 |
50+ | $ 0.0798 | $ 3.99 |
150+ | $ 0.0679 | $ 10.19 |
500+ | $ 0.059 | $ 29.50 |
3,000+ | $ 0.0518 | $ 155.40 |
6,000+ | $ 0.0483 | $ 289.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$