onsemi NC7SZ125L6X
| Manufacturer | |
| Mfr. Part # | NC7SZ125L6X |
| LCSC Part # | C457636 |
| Package | UFDFN-6 |
| Customer # | |
| Key Attributes | TinyLogic UHS Buffer with Three-State Output |
| Description | 1.65V~5.5V 1 1 20uA UFDFN-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | UFDFN-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,280 
9,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1398 | $ 0.70 |
50+ | $ 0.1216 | $ 6.08 |
150+ | $ 0.1138 | $ 17.07 |
500+ | $ 0.104 | $ 52.00 |
2,500+ | $ 0.0997 | $ 249.25 |
5,000+ | $ 0.0971 | $ 485.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$