ST STB10LN80K5
| Manufacturer | |
| Mfr. Part # | STB10LN80K5 |
| LCSC Part # | C457512 |
| Package | D2PAK |
| Customer # | |
| Description | 800V 8A 3V 630mΩ@10V 1 N-channel 110W D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.9924 | $ 13.99 |
10+ | $ 13.4371 | $ 134.37 |
30+ | $ 12.4752 | $ 374.26 |
100+ | $ 11.6361 | $ 1163.61 |
Standard Packaging 1000/Full
Reel | ||