ST STT6N3LLH6
| Manufacturer | |
| MPN | STT6N3LLH6 |
| LCSC Part # | C457495 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 36mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 283pF | |
| Gate Charge(Qg) | 3.6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an N-channel Power MOSFET developed using the 6th generation of STripFET DeepGATE technology, with a new gate structure. The resulting Power MOSFET exhibits the lowest RDS(on) in all packages.
Features
AI Translation
- RDS(on)*Qg industry benchmark
- Extremely low on-resistance RDS(on)
- High avalanche ruggedness
- Low gate drive power losses
Applications
AI Translation
- Switching applications
In-Stock: 2,156
2,156 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3427 | $ 0.34 |
| 10+ | $ 0.2972 | $ 2.97 |
| 30+ | $ 0.2761 | $ 8.28 |
| 100+ | $ 0.2518 | $ 25.18 |
| 500+ | $ 0.242 | $ 121.00 |
| 1,000+ | $ 0.2355 | $ 235.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



