ST STL90N10F7
| Manufacturer | |
| Mfr. Part # | STL90N10F7 |
| LCSC Part # | C457493 |
| Package | PowerFLAT-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 70A PowerFLAT-8(5x6) |
| Description | N-Channel 100V 70A 100W Surface Mount PowerFLAT-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | PowerFLAT-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,264 
3,264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4304 | $ 0.43 |
10+ | $ 0.3362 | $ 3.36 |
30+ | $ 0.2953 | $ 8.86 |
100+ | $ 0.2451 | $ 24.51 |
500+ | $ 0.2215 | $ 110.75 |
1,000+ | $ 0.2074 | $ 207.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$