MICROCHIP RE46C191S16TF
| Manufacturer | |
| Mfr. Part # | RE46C191S16TF |
| LCSC Part # | C457345 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS Low-Voltage Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode |
| Description | 40mA 9.6V DC SOIC-16 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6656 | $ 2.67 |
10+ | $ 2.5292 | $ 25.29 |
30+ | $ 2.447 | $ 73.41 |
100+ | $ 2.3649 | $ 236.49 |
500+ | $ 2.3277 | $ 1163.85 |
1,000+ | $ 2.3107 | $ 2310.70 |
Standard Packaging 2600/Full
Reel | ||
Better price for more quantity?
$