VBsemi Elec SI2301CDS-T1-E3-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | SI2301CDS-T1-E3-VB |
| LCSC Part # | C45662604 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.5A SOT-23-3 |
| Description | 20V 3.5A 3W SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0361 $ 0.0343 | $ 0.34 |
100+ | $ 0.0354 $ 0.0337 | $ 3.37 |
300+ | $ 0.0348 $ 0.0331 | $ 9.93 |
1,000+ | $ 0.0343 $ 0.0326 | $ 32.60 |
Standard Packaging 3000/Full
Reel | ||