VBsemi Elec SI2323DS-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI2323DS-T1-E3-VB |
| LCSC Part # | C45662597 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 335pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 67mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 870pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0466$ 0.0443 | $ 0.22 |
| 50+ | $ 0.0455$ 0.0433 | $ 2.17 |
| 150+ | $ 0.0448$ 0.0426 | $ 6.39 |
| 500+ | $ 0.044$ 0.0418 | $ 20.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 335pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 67mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 870pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



