VBsemi Elec NTMFS015N10MCLT1G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTMFS015N10MCLT1G-VB |
| LCSC Part # | C45662520 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 65A DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.2pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.97nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench Field-Effect Transistor (TrenchFET) power MOSFET
- Junction temperature 175 °C
- Low thermal resistance package
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Isolated DC/DC converter
- N-channel MOSFET
In-Stock: 193
193 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4941$ 1.4194 | $ 1.42 |
| 10+ | $ 1.2353$ 1.1736 | $ 11.74 |
| 30+ | $ 1.0938$ 1.0392 | $ 31.18 |
| 100+ | $ 0.9326$ 0.8860 | $ 88.60 |
| 500+ | $ 0.861$ 0.8180 | $ 409.00 |
| 1,000+ | $ 0.8301$ 0.7886 | $ 788.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.2pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.97nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench Field-Effect Transistor (TrenchFET) power MOSFET
- Junction temperature 175 °C
- Low thermal resistance package
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Isolated DC/DC converter
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



