VBsemi Elec IPW65R045C7FKSA1-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IPW65R045C7FKSA1-VB |
| LCSC Part # | C45662433 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 47A TO-247AC |
| Description | N-Channel 650V 47A 415W Through Hole TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7792 | $ 5.78 |
10+ | $ 5.0029 | $ 50.03 |
30+ | $ 4.5297 | $ 135.89 |
90+ | $ 4.1328 | $ 371.95 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$