YFW MMBZ5V6A
| Manufacturer | YFWAsian Brands |
| MPN | MMBZ5V6A |
| LCSC Part # | C45662266 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 3VWM 1.26VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 24W | |
| Number of Channels | - | |
| Voltage - Breakdown | 5.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free package available
- SOT-23 package supports two independent unidirectional configurations or one bidirectional configuration
- Working peak reverse voltage range: 3V to 26V
- Standard Zener breakdown voltage range: 5.6V to 33V
- Peak power 24W or 40W @ 1.0ms (unidirectional), per Figure 5 waveform
- ESD rating up to HBM Class N (exceeds 16KV)
- Maximum clamping voltage at peak pulse current
Applications
AI Translation
- Multi-line PCB protection
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0228 | $ 0.46 |
| 200+ | $ 0.0176 | $ 3.52 |
| 600+ | $ 0.0147 | $ 8.82 |
| 3,000+ | $ 0.0129 | $ 38.70 |
| 9,000+ | $ 0.0114 | $ 102.60 |
| 21,000+ | $ 0.0106 | $ 222.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 24W | |
| Number of Channels | - | |
| Voltage - Breakdown | 5.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free package available
- SOT-23 package supports two independent unidirectional configurations or one bidirectional configuration
- Working peak reverse voltage range: 3V to 26V
- Standard Zener breakdown voltage range: 5.6V to 33V
- Peak power 24W or 40W @ 1.0ms (unidirectional), per Figure 5 waveform
- ESD rating up to HBM Class N (exceeds 16KV)
- Maximum clamping voltage at peak pulse current
Applications
AI Translation
- Multi-line PCB protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



