YFW MSB60MD
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MSB60MD |
| LCSC Part # | C45662261 |
| Package | UMSB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A UMSB |
| Description | Bridge Rectifier 1kV 6A Surface Mount UMSB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | UMSB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1302 | $ 0.65 |
50+ | $ 0.1127 | $ 5.64 |
150+ | $ 0.1052 | $ 15.78 |
500+ | $ 0.0959 | $ 47.95 |
3,000+ | $ 0.0942 | $ 282.60 |
6,000+ | $ 0.0917 | $ 550.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$