YFW TIP29B
| Manufacturer | YFWAsian Brands |
| MPN | TIP29B |
| LCSC Part # | C45662258 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 40 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 30W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Sustaining Voltage : BVCEO=100V
- 1A Rated Collector Current
- Complementary to TIP30B
Applications
AI Translation
- High Voltage and Switching
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2154$ 0.2047 | $ 1.02 |
| 50+ | $ 0.1676$ 0.1593 | $ 7.97 |
| 150+ | $ 0.1471$ 0.1398 | $ 20.97 |
| 500+ | $ 0.1216$ 0.1156 | $ 57.80 |
| 2,000+ | $ 0.1102$ 0.1047 | $ 209.40 |
| 5,000+ | $ 0.1034$ 0.0983 | $ 491.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



