YFW YFW13003AT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | YFW13003AT |
| LCSC Part # | C45662256 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 400V 1.5A TO-220AB |
| Description | Bipolar (BJT) Transistor NPN 400V 1.5A 5MHz 1.5W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2514 $ 0.2389 | $ 1.19 |
50+ | $ 0.1969 $ 0.1871 | $ 9.36 |
150+ | $ 0.1735 $ 0.1649 | $ 24.74 |
500+ | $ 0.1443 $ 0.1371 | $ 68.55 |
2,000+ | $ 0.1313 $ 0.1248 | $ 249.60 |
5,000+ | $ 0.1235 $ 0.1174 | $ 587.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$