TI UCC23513DWYR
| Manufacturer | |
| Mfr. Part # | UCC23513DWYR |
| LCSC Part # | C456289 |
| Package | SOIC-6-300mil |
| Customer # | |
| Key Attributes | Single-channel isolated gate driver, optically compatible, high peak output current, high isolation rating |
| Description | 4.5A 28ns 14V~33V 25ns 5.3A SOIC-6-300mil Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-6-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
In-Stock:
2,264
2,264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5333 | $ 0.53 |
10+ | $ 0.4388 | $ 4.39 |
30+ | $ 0.3924 | $ 11.77 |
100+ | $ 0.3507 | $ 35.07 |
500+ | $ 0.3395 | $ 169.75 |
850+ | $ 0.3331 | $ 283.14 |
Standard Packaging 850/Full
Reel | ||
Better price for more quantity?
$