LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC541ADBR product image
  • SN74LVC541ADBR thumbnail 1
  • SN74LVC541ADBR thumbnail 2
  • SN74LVC541ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC541ADBRRoHS

Manufacturer
MPN
SN74LVC541ADBR
LCSC Part #
C456286
Packaging
SSOP-20
Customer #
Key Attributes
Octal Buffers/Drivers With 3-State Outputs
Datasheetpdf iconTI SN74LVC541ADBR
In-Stock: 1,126
1,126 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6389$ 0.64
10+$ 0.5511$ 5.51
30+$ 0.4893$ 14.68
100+$ 0.4389$ 43.89
500+$ 0.4227$ 211.35
1,000+$ 0.4129$ 412.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay5.1ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC541A octal buffer/driver is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC541A octal buffer/driver is designed for 1.65-V to 3.6-V VCC operation.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.1 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • IOFF Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Servers
  • PCs and Notebooks
  • Network Switches
  • Wearable Health and Wellness Devices
  • Telecom Infrastructures Electronic Points of Sale