TI TPS65235RUKR
| Manufacturer | |
| MPN | TPS65235RUKR |
| LCSC Part # | C456275 |
| Packaging | WQFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | I2C 1A WQFN-20-EP(3x3) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication | |
| Interface | I2C | |
| Output Voltage | 11V~20V | |
| Output Current | 1A | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for analog and digital satellite receivers, the TPS65235 is a monolithic voltage regulator with I²C interface; specifically to provide the 13-V to 18-V power supply and the 22-kHz tone signal to the LNB down converter in the antenna dish or to the multiswitch box. It offers a complete solution with minimum component count, low power dissipation together with simple design and I²C standard interface.
TPS65235 features high power efficiency. The boost converter integrates a 140-mΩ power MOSFET running at 1 MHz or 500 kHz selectable switching frequency. Drop out voltage at the linear regulator is 0.8 V to minimize power loss. TPS65235 provides multiple ways to generate the 22 kHz signal. Integrated linear regulator with push-pull output stage generates 22-kHz tone signal superimposed at the output even at zero loading. Current limit of linear regulator can be programmed by external resistor with ±10% accuracy. Full range of diagnostic read by I²C is available for system monitoring.
TPS65235 supports advanced DiSEqC 2.x standard with 22-kHz tone detection circuit and output interface.
Features
- Complete Integrate Solution for LNB and I²C Interface
- DiSEqC 2.x, and DiSEqC 1.x Compatible
- Supports 5-V, 12-V and 15-V Power Rail
- Up to 1000 mA Accurate Output Current Limit Adjustable by External Resistor
- Boost Switch Peak Current Limit Proportional to LDO Current Limit
- Boost Converter with 140-mΩ Low Rds(on) Internal Power Switch
- Boost Switching Frequency 1-MHz or 500-kHz Selectable
- Dedicated Enable Pin for Non-I²C Application
- Low Drop Output LDO With Push-pull Output Stage for VLNB Output
- Built-in Accurate 22-kHz Tone Generator and External Tone Input Support
- Supports Both External 44-kHz and 22-kHz Tone Input
- Adjustable Soft-start and 13-V to 18-V Voltage Transition Time
- 650 mV to 750 mV, 22-kHz Tone Amplitude Selection
- I²C Registers Accessible with EN Low
- Short Circuit Dynamic Protection
- Diagnostics for Output Voltage Level, DiSEqC Tone Input and Output, Current Level, and Cable Connection
- Thermal Protection Available
- 20-Lead WQFN 3-mm x 3-mm (RUK) Package
Applications
- Set Top Box Satellite Receiver
- TV Satellite Receiver
- PC card Satellite Receiver
- Satellite TV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5801 | $ 0.58 |
| 10+ | $ 0.4567 | $ 4.57 |
| 30+ | $ 0.4047 | $ 12.14 |
| 100+ | $ 0.338 | $ 33.80 |
| 500+ | $ 0.2812 | $ 140.60 |
| 1,000+ | $ 0.2633 | $ 263.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication | |
| Interface | I2C | |
| Output Voltage | 11V~20V | |
| Output Current | 1A | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for analog and digital satellite receivers, the TPS65235 is a monolithic voltage regulator with I²C interface; specifically to provide the 13-V to 18-V power supply and the 22-kHz tone signal to the LNB down converter in the antenna dish or to the multiswitch box. It offers a complete solution with minimum component count, low power dissipation together with simple design and I²C standard interface.
TPS65235 features high power efficiency. The boost converter integrates a 140-mΩ power MOSFET running at 1 MHz or 500 kHz selectable switching frequency. Drop out voltage at the linear regulator is 0.8 V to minimize power loss. TPS65235 provides multiple ways to generate the 22 kHz signal. Integrated linear regulator with push-pull output stage generates 22-kHz tone signal superimposed at the output even at zero loading. Current limit of linear regulator can be programmed by external resistor with ±10% accuracy. Full range of diagnostic read by I²C is available for system monitoring.
TPS65235 supports advanced DiSEqC 2.x standard with 22-kHz tone detection circuit and output interface.
Features
- Complete Integrate Solution for LNB and I²C Interface
- DiSEqC 2.x, and DiSEqC 1.x Compatible
- Supports 5-V, 12-V and 15-V Power Rail
- Up to 1000 mA Accurate Output Current Limit Adjustable by External Resistor
- Boost Switch Peak Current Limit Proportional to LDO Current Limit
- Boost Converter with 140-mΩ Low Rds(on) Internal Power Switch
- Boost Switching Frequency 1-MHz or 500-kHz Selectable
- Dedicated Enable Pin for Non-I²C Application
- Low Drop Output LDO With Push-pull Output Stage for VLNB Output
- Built-in Accurate 22-kHz Tone Generator and External Tone Input Support
- Supports Both External 44-kHz and 22-kHz Tone Input
- Adjustable Soft-start and 13-V to 18-V Voltage Transition Time
- 650 mV to 750 mV, 22-kHz Tone Amplitude Selection
- I²C Registers Accessible with EN Low
- Short Circuit Dynamic Protection
- Diagnostics for Output Voltage Level, DiSEqC Tone Input and Output, Current Level, and Cable Connection
- Thermal Protection Available
- 20-Lead WQFN 3-mm x 3-mm (RUK) Package
Applications
- Set Top Box Satellite Receiver
- TV Satellite Receiver
- PC card Satellite Receiver
- Satellite TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



