Advanced Monolithic Systems AMS1084CD
| Manufacturer | |
| Mfr. Part # | AMS1084CD |
| LCSC Part # | C45625 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 5A Low Dropout Voltage Regulator |
| Description | Positive Adjustable 1.25V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Advanced Monolithic Systems | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6684 | $ 0.67 |
10+ | $ 0.5628 | $ 5.63 |
30+ | $ 0.51 | $ 15.30 |
100+ | $ 0.4587 | $ 45.87 |
500+ | $ 0.3999 | $ 199.95 |
1,000+ | $ 0.3833 | $ 383.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$