Nexperia 74CBTLV3125PW,118
| Manufacturer | |
| MPN | 74CBTLV3125PW,118 |
| LCSC Part # | C456149 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 50uA 0.31ns@3.6V,50pF TSSOP-14 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.31ns@3.6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3557 | $ 1.78 |
| 50+ | $ 0.2798 | $ 13.99 |
| 150+ | $ 0.2473 | $ 37.10 |
| 500+ | $ 0.2067 | $ 103.35 |
| 2,500+ | $ 0.1886 | $ 471.50 |
| 5,000+ | $ 0.1777 | $ 888.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.31ns@3.6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



