LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD12VS1UL,315 product image
  • PESD12VS1UL,315 thumbnail 1
  • PESD12VS1UL,315 thumbnail 2
  • PESD12VS1UL,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD12VS1UL,315RoHS

Manufacturer
MPN
PESD12VS1UL,315
LCSC Part #
C456142
Packaging
DFN1006-2
Customer #
Key Attributes
TVS DIODE 12VWM 35VC DFN1006-2
Datasheetpdf iconNexperia PESD12VS1UL,315
In-Stock: 19,840
19,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0434$ 0.43
100+$ 0.0348$ 3.48
300+$ 0.0305$ 9.15
1,000+$ 0.0273$ 27.30
5,000+$ 0.0227$ 113.50
10,000+$ 0.0214$ 214.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1006-2
Clamping Voltage35V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)150W
Number of Channels1
Voltage - Breakdown14.7V
typeTVS
Reverse Leakage Current (Ir)1nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD882 leadless ultra small Surface Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Ultra small SMD plastic package
  • ESD protection of one line
  • Max. peak pulse power: P_PPM = 150 W
  • Low clamping voltage: V_CL = 35 V
  • Ultra low leakage current: |_RM < 1 nA
  • ESD protection up to 30 kV IEC 61000-4-2; level 4 (ESD)
  • IEC 61000-4-5; (surge); I_PPM = 5 A
  • AEC-Q101 qualified

Applications

AI Translation
  • Computers and peripherals
  • Audio and video equipment
  • Parallel ports
  • Communication systems
  • High-speed data lines