Nexperia PMEG6010ER,115
| Manufacturer | |
| Mfr. Part # | PMEG6010ER,115 |
| LCSC Part # | C456121 |
| Package | SOD-123W |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123W |
| Description | Diode 60V 1A Surface Mount SOD-123W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-123W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1045 | $ 0.52 |
50+ | $ 0.0847 | $ 4.24 |
150+ | $ 0.0749 | $ 11.24 |
500+ | $ 0.0675 | $ 33.75 |
3,000+ | $ 0.0615 | $ 184.50 |
6,000+ | $ 0.0586 | $ 351.60 |
Standard Packaging 3000/Full
Reel | ||