Nexperia BAT74S,115
| Manufacturer | |
| MPN | BAT74S,115 |
| LCSC Part # | C456022 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier double diode with integrated protection ring for stress protection. Two electrically isolated Schottky barrier diodes housed in a very small SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Applications
AI Translation
- Ultra-high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2309 | $ 1.15 |
| 50+ | $ 0.1847 | $ 9.24 |
| 150+ | $ 0.1649 | $ 24.74 |
| 500+ | $ 0.1402 | $ 70.10 |
| 3,000+ | $ 0.1136 | $ 340.80 |
| 6,000+ | $ 0.107 | $ 642.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier double diode with integrated protection ring for stress protection. Two electrically isolated Schottky barrier diodes housed in a very small SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Applications
AI Translation
- Ultra-high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
C456022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



