Infineon TLF50211ELXUMA2
| Manufacturer | |
| Mfr. Part # | TLF50211ELXUMA2 |
| LCSC Part # | C4555490 |
| Package | LSSOP-14-EP-150mil |
| Customer # | |
| Key Attributes | 2.2 MHz 500 mA 5 V Low Quiescent Current Step-Down Regulator |
| Description | 2.2MHz Buck 500mA 4.9V~5.1V LSSOP-14-EP-150mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Infineon | |
| Package | LSSOP-14-EP-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7342 | $ 1.73 |
10+ | $ 1.6892 | $ 16.89 |
30+ | $ 1.6598 | $ 49.79 |
100+ | $ 1.6303 | $ 163.03 |
Standard Packaging 1000/Full
Reel | ||