Leiditech 2N7002HW
| Manufacturer | LeiditechAsian Brands |
| MPN | 2N7002HW |
| LCSC Part # | C4555455 |
| Packaging | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 115mA SC-70(SOT-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SC-70(SOT-323) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 1.4Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
- ESD Protected: 1000V
In-Stock: 2,220
2,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0596$ 0.0531 | $ 0.53 |
| 100+ | $ 0.0475$ 0.0423 | $ 4.23 |
| 300+ | $ 0.0414$ 0.0369 | $ 11.07 |
| 3,000+ | $ 0.0353$ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0317$ 0.0283 | $ 169.80 |
| 9,000+ | $ 0.0298$ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SC-70(SOT-323) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 1.4Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
- ESD Protected: 1000V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



