LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4747A-TR product image
  • 1N4747A-TR thumbnail 1
  • 1N4747A-TR thumbnail 2
  • 1N4747A-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N4747A-TRRoHS

Manufacturer
MPN
1N4747A-TR
LCSC Part #
C4555444
Packaging
DO-41 (DO-204AL)
Customer #
Key Attributes
DIODE ZENER 20V 1300mW DO-41 (DO-204AL)
Datasheetpdf iconVISHAY 1N4747A-TR
In-Stock: 575
575 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3341$ 1.67
50+$ 0.269$ 13.45
150+$ 0.241$ 36.15
500+$ 0.2062$ 103.10
2,500+$ 0.1726$ 431.50
5,000+$ 0.1633$ 816.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-41 (DO-204AL)
Tolerance±5%
Pd - Power Dissipation1.3W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@15.2V
Impedance(Zzt)22Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)20V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%

Applications

AI Translation
  • Voltage stabilization