SEI(Stackpole Electronics Inc.) RNCF0402BTE42R2
| Manufacturer | |
| MPN | RNCF0402BTE42R2 |
| LCSC Part # | C4553437 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 42.2Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 42.2Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 42.2Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0443 | $ 0.04 |
| 200+ | $ 0.0172 | $ 3.44 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0163 | $ 16.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 42.2Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 42.2Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0402BKE42R2 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| CPF0402B42R2E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| CPF0402B42R2E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| RP73PF1E42R2BTDF | TE Connectivity | 0402 | 0 | $ 0.1158 | ||
| AT0402BRD0742R2L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RT0402BRD0742R2L | YAGEO | 0402 | 0 | $ 0.0175 | ||
| RP73PF1E42R2BTD | TE Connectivity | 0402 | 0 | $ 0.0942 | ||
| RT0402BRC0742R2L | YAGEO | 0402 | 0 | $ 0.388 | ||
| RQ73C1E42R2BTD | TE Connectivity | 0402 | 0 | $ 0.2442 | ||
| RT0402BRB0742R2L | YAGEO | 0402 | 0 | $ 0.5134 | ||
| RNCF0402BTC42R2 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RT0402BRE0742R2L | YAGEO | 0402 | 0 | $ 0.0316 |

