VISHAY CRCW04022M40FKTD
| Manufacturer | |
| MPN | CRCW04022M40FKTD |
| LCSC Part # | C4552396 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.4MΩ ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW04022M40FKTD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2.4MΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0179 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2.4MΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F2404TS | FOJAN | 0402 | 53,400 | $0.0019 $0.002 | ||
| GR0402F2M4TAG00 | GiantOhm | 0402 | 8,800 | $ 0.0009 | ||
| 0402WGF2404TCE | UNI-ROYAL | 0402 | 8,300 | $ 0.0006 | ||
| RC0402FR-072M4L | YAGEO | 0402 | 7,700 | $ 0.0017 | ||
| CRCW04022M40FKED | VISHAY | 0402 | 940 | $ 0.0353 | ||
| AC0402FR-072M4L | YAGEO | 0402 | 100 | $ 0.0028 | ||
| SCR0402F2M4 | VO | 0402 | 1,900 | $ 0.0007 | ||
| 0402 ±1% 2M4 | VO | 0402 | 1,300 | $ 0.0014 | ||
| CR202404F | Meritek | 0402 | 0 | $ 0.0017 | ||
| RCS1005F245CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RC1005F245CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| CR0402-16W-2404FT | Venkel | 0402 | 0 | $ 0.002 | ||
| CRCW04022M40FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| RTT022404FTH | RALEC | 0402 | 0 | $ 0.0045 | ||
| CQ02WGF2404TCE | UNI-ROYAL | 0402 | 0 | $ 0.0017 | ||
| WR04W2404FTL | Walsin | 0402 | 0 | $ 0.0006 | ||
| HP02WAF2404TCE | UNI-ROYAL | 0402 | 0 | $ 0.0012 | ||
| RMCF0402FT2M40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0018 | ||
| RC-02U2404FT | FH | 0402 | 0 | $ 0.0008 | ||
| AA0402FR-072M4L | YAGEO | 0402 | 0 | $ 0.0053 |

