onsemi FDMC86244
| Manufacturer | |
| Mfr. Part # | FDMC86244 |
| LCSC Part # | C455158 |
| Package | Power-33 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 9.4A Power-33 |
| Description | 150V 9.4A 26W 134mΩ@10V,2.8A One N-channel Power-33 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power-33 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3089 | $ 1.31 |
10+ | $ 1.0948 | $ 10.95 |
30+ | $ 0.9771 | $ 29.31 |
100+ | $ 0.8441 | $ 84.41 |
500+ | $ 0.7844 | $ 392.20 |
1,000+ | $ 0.7569 | $ 756.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$