ADI HMC433E
| Manufacturer | |
| Mfr. Part # | HMC433E |
| LCSC Part # | C455140 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 0Hz~8GHz Prescaler General Purpose SOT-23-6 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.9218 | $ 10.92 |
10+ | $ 9.4579 | $ 94.58 |
30+ | $ 8.5641 | $ 256.92 |
100+ | $ 7.8163 | $ 781.63 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$