XUNPU TS-1002S-07026C
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1002S-07026C |
| LCSC Part # | C455114 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Without Bracket 6mm 12V 6mm Round Button SPST 50mA SMD-4P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
18,480 
18,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0504 $ 0.0479 | $ 0.48 |
100+ | $ 0.04 $ 0.0380 | $ 3.80 |
300+ | $ 0.0348 $ 0.0331 | $ 9.93 |
800+ | $ 0.0298 $ 0.0284 | $ 22.72 |
4,800+ | $ 0.0266 $ 0.0253 | $ 121.44 |
9,600+ | $ 0.0251 $ 0.0239 | $ 229.44 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$