LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G08GW-Q100,12 product image
  • 74HC1G08GW-Q100,12 thumbnail 1
  • 74HC1G08GW-Q100,12 thumbnail 2
  • 74HC1G08GW-Q100,12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G08GW-Q100,12RoHS

Manufacturer
MPN
74HC1G08GW-Q100,12
LCSC Part #
C455048
Packaging
TSSOP-5
Customer #
Key Attributes
2V~6V 23ns@6V,50pF 20uA TSSOP-5 Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HC1G08GW-Q100,12
In-Stock: 6,955
6,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.386$ 1.93
50+$ 0.303$ 15.15
150+$ 0.2688$ 40.32
500+$ 0.2248$ 112.40
3,000+$ 0.2052$ 615.60
6,000+$ 0.1938$ 1162.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-5
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low100mV;330mV
Propagation Delay23ns@6V,50pF
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.4V;5.9V;4.13V;5.63V
Quiescent Current(Iq)20uA
Current - Output High(IOH)2.6mA
Number of Channels1;2
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G08-Q100; 74HCT1G08-Q100 is a single 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Symmetrical output impedance
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels: For 74HC1G08-Q100: CMOS level For 74HCT1G08-Q100: TTL level
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V