LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX384-B11,115 product image
  • BZX384-B11,115 thumbnail 1
  • BZX384-B11,115 thumbnail 2
  • BZX384-B11,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX384-B11,115RoHS

Manufacturer
MPN
BZX384-B11,115
LCSC Part #
C454990
Packaging
SOD-323(SC-76)
Customer #
Key Attributes
DIODE ZENER 11V 300mW SOD-323(SC-76)
Datasheetpdf iconNexperia BZX384-B11,115
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1255$ 0.63
50+$ 0.099$ 4.95
150+$ 0.0858$ 12.87
500+$ 0.0759$ 37.95
3,000+$ 0.0679$ 203.70
6,000+$ 0.064$ 384.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323(SC-76)
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.8V~11.2V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 300 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions