LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-B9V1,215 product image
  • BZX84-B9V1,215 thumbnail 1
  • BZX84-B9V1,215 thumbnail 2
  • BZX84-B9V1,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-B9V1,215RoHS

Manufacturer
MPN
BZX84-B9V1,215
LCSC Part #
C454958
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
DIODE ZENER 9.1V 250mW SOT-23(TO-236AB)
Datasheetpdf iconNexperia BZX84-B9V1,215
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0484$ 0.48
100+$ 0.0386$ 3.86
300+$ 0.0337$ 10.11
3,000+$ 0.03$ 90.00
6,000+$ 0.0271$ 162.60
9,000+$ 0.0256$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Tolerance±2%
Pd - Power Dissipation250mW
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.92V~9.28V
Zener Voltage(Nom)9.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions