Nexperia PDTC123ET,215
| Manufacturer | |
| MPN | PDTC123ET,215 |
| LCSC Part # | C454935 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 2.2 kΩ
Features
AI Translation
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications
AI Translation
- General purpose switching and amplification
- Inverter and interface circuits
- Circuit driver
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1205 | $ 0.60 |
| 50+ | $ 0.0939 | $ 4.70 |
| 150+ | $ 0.0807 | $ 12.11 |
| 500+ | $ 0.0707 | $ 35.35 |
| 3,000+ | $ 0.0627 | $ 188.10 |
| 6,000+ | $ 0.0587 | $ 352.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



