LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZIISOR TX2400-PCB-5010 product image
  • TX2400-PCB-5010 thumbnail 1
  • TX2400-PCB-5010 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZIISOR TX2400-PCB-5010RoHS

Manufacturer
ZIISORAsian Brands
MPN
TX2400-PCB-5010
LCSC Part #
C454914
Packaging
-
Customer #
Key Attributes
2.4GHz PCB built-in antenna with IPEX-I interface
Datasheetpdf iconZIISOR TX2400-PCB-5010
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4383$ 0.44
10+$ 0.3424$ 3.42
30+$ 0.3008$ 9.02
100+$ 0.2496$ 24.96
500+$ 0.2256$ 112.80
1,000+$ 0.2112$ 211.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerZIISOR
Packaging-
VSWR1.5
Peak Gain2dBi
Connector TypeIPEX
Bandwidth100MHz
Operating Temperature-30℃~+75℃
Frequency(Center/Band)2.45GHz
Length50mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece