ZIISOR TX2400-FPC-5015
| Manufacturer | ZIISORAsian Brands |
| MPN | TX2400-FPC-5015 |
| LCSC Part # | C454912 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT 2.4GHz FPC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ZIISOR | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi | |
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 50mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ZIISOR | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 50mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 6,604
6,604 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4133 | $ 0.41 |
| 10+ | $ 0.3238 | $ 3.24 |
| 30+ | $ 0.2847 | $ 8.54 |
| 100+ | $ 0.2359 | $ 23.59 |
| 500+ | $ 0.2148 | $ 107.40 |
| 1,000+ | $ 0.2018 | $ 201.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ZIISOR | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi | |
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 50mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ZIISOR | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 50mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


