ADI SSM2118TS
| Manufacturer | |
| MPN | SSM2118TS |
| LCSC Part # | C4548951 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 1-Channel SOIC-16 Audio Amplifiers |
| Datasheet | ADI SSM2118TS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006%;0.013% | |
| Features | Analog voltage gain | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006%;0.013% | |
| Features | Analog voltage gain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Volume control in audio systems
- Bus summing applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2211 | $ 12.22 |
| 200+ | $ 4.7299 | $ 945.98 |
| 500+ | $ 4.5632 | $ 2281.60 |
| 1,000+ | $ 4.4814 | $ 4481.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006%;0.013% | |
| Features | Analog voltage gain | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006%;0.013% | |
| Features | Analog voltage gain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Volume control in audio systems
- Bus summing applications
C4548951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

