TRACO POWER TSR 2-24120N
| Manufacturer | |
| MPN | TSR 2-24120N |
| LCSC Part # | C45473890 |
| Packaging | Through Hole,14x7.6mm |
| Customer # | |
| Key Attributes | Step-down type 12V 15V~36V Through Hole,14x7.6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,14x7.6mm | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Output current (maximum value) | 2A | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 1mA | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 470uF | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 15V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,14x7.6mm | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Output current (maximum value) | 2A | |
| Type | Plastic encapsulated type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 1mA | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 470uF | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 15V~36V |
Introduction
The TSR 2N series is a 2-amp step-down switching regulator designed as a drop-in replacement for any linear regulator in a TO-220 package. Housed in a compact SIP-3 plastic package, this next-generation point-of-load converter delivers significantly improved key electrical specifications while maintaining a cost-effective design. It accepts an input voltage range of 4.6 to 36 VDC and offers selectable output voltages from 1.2 to 15 VDC. Depending on the specific model, its high-efficiency design allows full-load operation at ambient temperatures up to +95°C (at rated input voltage) without any heatsink or forced cooling. The TSR 2N series also provides important features such as short-circuit protection, current limiting, and undervoltage lockout. Overall, it offers broad applicability across a wide range of environments — particularly well-suited for high-volume projects — delivering a cost-effective solution with high reliability that helps reduce production costs.
Features
- Cost-effective design
- Compact SIP-3 package: 14 × 7.6 × 10.2 mm
- Pin-compatible with TO-220 package linear regulators
- Excellent thermal performance, operating temperature range –40°C to +95°C
- Up to 95% efficiency
- Wide input operating range 4.6–36 VDC
- Short-circuit protection, current limiting, and undervoltage lockout
- Superior line/load regulation
- 3-year product warranty
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.0543 | $ 11.05 |
| 10+ | $ 9.5757 | $ 95.76 |
| 30+ | $ 8.6738 | $ 260.21 |
| 100+ | $ 7.9182 | $ 791.82 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,14x7.6mm | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Output current (maximum value) | 2A | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 1mA | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 470uF | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 15V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,14x7.6mm | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Output current (maximum value) | 2A | |
| Type | Plastic encapsulated type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 1mA | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 470uF | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 15V~36V |
Introduction
The TSR 2N series is a 2-amp step-down switching regulator designed as a drop-in replacement for any linear regulator in a TO-220 package. Housed in a compact SIP-3 plastic package, this next-generation point-of-load converter delivers significantly improved key electrical specifications while maintaining a cost-effective design. It accepts an input voltage range of 4.6 to 36 VDC and offers selectable output voltages from 1.2 to 15 VDC. Depending on the specific model, its high-efficiency design allows full-load operation at ambient temperatures up to +95°C (at rated input voltage) without any heatsink or forced cooling. The TSR 2N series also provides important features such as short-circuit protection, current limiting, and undervoltage lockout. Overall, it offers broad applicability across a wide range of environments — particularly well-suited for high-volume projects — delivering a cost-effective solution with high reliability that helps reduce production costs.
Features
- Cost-effective design
- Compact SIP-3 package: 14 × 7.6 × 10.2 mm
- Pin-compatible with TO-220 package linear regulators
- Excellent thermal performance, operating temperature range –40°C to +95°C
- Up to 95% efficiency
- Wide input operating range 4.6–36 VDC
- Short-circuit protection, current limiting, and undervoltage lockout
- Superior line/load regulation
- 3-year product warranty
C45473890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



